INA819IDRGT

Texas Instruments
595-INA819IDRGT
INA819IDRGT

Mfr.:

Description:
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA819
1 Channel
2 MHz
900 mV/us
140 dB
150 pA
35 uV
36 V
4.5 V
385 uA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 10000 V/V
In - Input Noise Current Density: 130 fA
Ios - Input Offset Current: 150 pA
Output Current per Channel: 20 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA819 High-Precision Instrumentation Amplifier

Texas Instruments INA819 High-Precision Instrumentation Amplifier offers low power consumption and operates over a very wide single or dual-supply range. A single external resistor sets any gain from 1 to 1000. The device offers high precision due to super-beta input transistors, which provide exceptionally low input offset voltage, offset voltage drift, input bias current, input voltage, and current noise. Additional circuitry protects the inputs against over-voltage up to ±60V.

In Stock: 2.055

Stock:
2.055 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,50 € 6,50 €
5,01 € 50,10 €
4,64 € 116,00 €
4,24 € 424,00 €
Full Reel (Order in multiples of 250)
3,93 € 982,50 €
3,88 € 1.940,00 €
3,78 € 3.780,00 €
3,63 € 9.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.