INA750BIREMR

Texas Instruments
595-INA750BIREMR
INA750BIREMR

Mfr.:

Description:
Current Sense Amplifiers 110V 35A integrated -shunt high-precisio

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
INA750B
1 Channel
- 4 V to 110 V
130 dB
90 uA
5.5 V
2.7 V
35 A
0.1 %
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
Cut Tape
3 dB Bandwidth: 1 MHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA75XXEVM
Ios - Input Offset Current: 125 mA
Output Type: Analog
Product: Bidirectional, Ultra-Precise, Current Sense Amplifier
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 12.5 mA/V
Shutdown: No Shutdown
SR - Slew Rate: 1.8 V/us
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA750x Current-Sense Amplifier

Texas Instruments INA750x Current-Sense Amplifier is a voltage-output current sense amplifier with an integrated shunt resistor of 800µΩ. It is designed to monitor bidirectional current over a common-mode range of -4V to +110V, independent of the supply voltage. The adjustable gain option assists in optimizing the system's dynamic range. Integrating the Kelvin-connected shunt resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy, ultra-low temperature drift performance of ±35ppm/°C, and an optimized layout for the sensing resistor.

In Stock: 4.243

Stock:
4.243 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
1,41 € 705,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 5000)
1,38 € 6.900,00 €