INA700AYWFR

Texas Instruments
595-INA700AYWFR
INA700AYWFR

Mfr.:

Description:
Current & Power Monitors & Regulators 40-V 16-Bit I C outp ut digital power mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
640 uA
0.85 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA700AEVM
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA700
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA700 I2C Output Digital Power Monitor

Texas Instruments INA700 I2C Output Digital Power Monitor has an integrated shunt resistor and a 16-bit delta-sigma ADC designed for current sensing applications. The device can measure full-scale currents up to ±15.728A over the common-mode voltage range of –0.3V to +40V. The INA700 reports current, bus voltage, die temperature, power, energy, and charge accumulation with a precision ±0.5% integrated oscillator, all while performing the needed calculations in the background. The integrated temperature sensor is ±3°C accurate over the junction temperature range.

In Stock: 12.453

Stock:
12.453
Can Dispatch Immediately
On Order:
24.000
Expected 9/22/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1060
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,06 € 26,50 €
0,946 € 94,60 €
0,886 € 221,50 €
0,853 € 426,50 €
0,85 € 850,00 €
Full Reel (Order in multiples of 3000)
0,85 € 2.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.