INA597IDRCT

Texas Instruments
595-INA597IDRCT
INA597IDRCT

Mfr.:

Description:
Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA597
1 Channel
2 MHz
18 V/us
88 dB
65 mA
14 uV
36 V
4.5 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 0.8 MHz, 2 MHz
Amplifier Type: High Precision
Brand: Texas Instruments
Development Kit: DIFFAMP-EVM, DIP-ADAPTER-EVM
Gain Error: 0.01%
Gain V/V: 0.5 V/V, 2 V/V
Input Type: Differential
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 0.5 uV/V, 1 uV/V
Settling Time: 1.3 us, 1.7 us
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00038 %, 0.00066 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA597 Precision e-trim™ Difference Amplifier

Texas Instruments INA597 Precision e-trim™ Difference Amplifier is a low-power wide-bandwidth difference amplifier for cost-sensitive applications. The INA597 consists of a precision operational amplifier (op amp) and a precision resistor network. Excellent tracking of resistors maintains gain accuracy and common-mode rejection over temperature. Unique features such as low offset (200µV, maximum), low offset drift (5µV/°C maximum), high slew rate (18V/µs), and high capacitive load drive of up to 500pF make the INA597 a robust, high-performance difference amplifier for high-voltage industrial applications.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,78 € 3,78 €
2,87 € 28,70 €
2,69 € 67,25 €
2,43 € 243,00 €
Full Reel (Order in multiples of 250)
2,31 € 577,50 €
2,25 € 1.125,00 €
2,06 € 2.060,00 €
2,04 € 5.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.