INA592IDRCR

Texas Instruments
595-INA592IDRCR
INA592IDRCR

Mfr.:

Description:
Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA592
1 Channel
2 MHz
18 V/us
82 dB, 88 dB
65 mA
14 uV, 28 uV
36 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
3 dB Bandwidth: 0.8 MHz, 2 MHz
Amplifier Type: High Precision
Brand: Texas Instruments
Development Kit: DIFFAMP-EVM, DIP-ADAPTER-EVM
Gain Error: 0.01%
Gain V/V: 0.5 V/V, 2 V/V
Input Type: Differential
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 0.5 uV/V, 1 uV/V
Settling Time: 1.3 us, 1.7 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00038 %, 0.00066 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA592 E-Trim Difference Amplifiers

Texas Instruments INA592 High-Precision, Wide-Bandwidth E-Trim Difference Amplifiers consist of a precision operational amplifier (op amp) and a precision resistor network. The INA592 offers excellent tracking of resistors (TCR) and maintains gain accuracy and common-mode rejection over temperature.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,89 € 5.670,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,07 €
Min:
1