INA337AIDGKT

Texas Instruments
595-INA337AIDGKT
INA337AIDGKT

Mfr.:

Description:
Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA337
1 Channel
1 kHz
106 dB
2 nA
100 uV
5.5 V
2.7 V
2.4 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.01 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 1 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 93.97 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,45 € 6,45 €
4,98 € 49,80 €
4,62 € 115,50 €
4,21 € 421,00 €
Full Reel (Order in multiples of 250)
3,97 € 992,50 €
3,84 € 1.920,00 €
3,73 € 3.730,00 €
3,69 € 9.225,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,34 €
Min:
1

Similar Product

Texas Instruments INA337AIDGKR
Texas Instruments
Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKT