INA333SHKQ

Texas Instruments
595-INA333SHKQ
INA333SHKQ

Mfr.:

Description:
Instrumentation Amplifiers Low Power,Prec Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA333
1 Channel
150 kHz
160 mV/us
100 dB
1.4 nA
25 uV
5.5 V
1.8 V
198 uA
- 55 C
+ 210 C
SMD/SMT
CFP-8
Tube
Brand: Texas Instruments
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.8 V to 5.5 V
Unit Weight: 9,721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA333/INA333-Q1 Instrumentation Amplifiers

Texas Instruments INA333/INA333-Q1 Precision Instrumentation Amplifiers are low-power, precision instrumentation amplifiers that offer excellent accuracy. The versatile 3-operational amplifier design, small size, and low power make them ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The Texas Instruments INA333/INA333-Q1 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/10/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,92 € 129,92 €
125,00 € 3.125,00 €