INA296B1QDGSRQ1

Texas Instruments
595-INA296B1QDGSRQ1
INA296B1QDGSRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA296B
1 Channel
- 5 V to 100 V
150 dB
35 uA
150 uV
20 V
2.7 V
3.2 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
3 dB Bandwidth: 1100 kHz
Amplifier Type: Bidirectional Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA296AEVM
en - Input Voltage Noise Density: 62 nV/sqrt Hz
Gain V/V: 10 V/V
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Settling Time: 1 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA296x/INA296x-Q1 Current Sense Amplifiers

Texas Instruments INA296x/INA296x-Q1 Ultraprecise Current Sense Amplifiers measure voltage drops across shunt resistors over a wide -5V to 110V common-mode range, independent of the supply voltage. High-precision current measurements result from a combination of a low offset voltage (±10µV maximum) and a high DC CMRR (typical 166dB) with a small gain error (±0.01% maximum). The bidirectional INA296x/INA296x-Q1 is designed for high-voltage DC measurements and high-speed applications (such as transient detection and fast overcurrent protection) with a high 1.1MHz signal bandwidth and fast settling time.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,35 € 23,50 €
2,15 € 53,75 €
1,93 € 193,00 €
1,82 € 455,00 €
1,78 € 890,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,67 € 4.175,00 €