INA271AIDR

Texas Instruments
595-INA271AIDR
INA271AIDR

Mfr.:

Description:
Current & Power Monitors & Regulators Vltg Output H-Side M easurement A 595-IN A 595-INA271AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
950 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA271
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
5.000
Expected 8/3/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,61 € 26,10 €
2,40 € 60,00 €
2,17 € 217,00 €
2,06 € 515,00 €
2,04 € 1.020,00 €
1,92 € 1.920,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,07 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,99 €
Min:
1

Similar Product

Texas Instruments INA271AID
Texas Instruments
Current & Power Monitors & Regulators Vltg Output H-Side M easurement A 595-IN A 595-INA271AIDR