INA253A3IPW

Texas Instruments
595-INA253A3IPW
INA253A3IPW

Mfr.:

Description:
Current Sense Amplifiers 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20-TSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA253
1 Channel
350 kHz
- 4 V to 80 V
125 dB
90 uA
5.5 V
2.7 V
3 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 400 mV/A
Ios - Input Offset Current: 15 mA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.4 V/us
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 89,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.306

Stock:
1.306 Can Dispatch Immediately
Quantities greater than 1306 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,35 € 33,50 €
2,98 € 74,50 €
2,75 € 192,50 €
2,63 € 736,40 €
2,59 € 1.450,40 €
2,44 € 2.562,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,68 €
Min:
1