INA250A1PW

Texas Instruments
595-INA250A1PW
INA250A1PW

Mfr.:

Description:
Current Sense Amplifiers 36V bi-directional p recision current s DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA250
36 V
2.7 V
350 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Accuracy: 0.3 %
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Current Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA250/INA250-Q1 Zero-Drift Current-Shunt Monitor

Texas Instruments INA250/INA250-Q1 Bi-Directional Zero-Drift Current-Shunt Monitor is a voltage-output, current-sensing amplifier that integrates an internal shunt resistor. This enables high-accuracy current measurements at common-mode voltages that can vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA250/INA250-Q1 device is a bidirectional, low- or high-side current-shunt monitor. It allows an external reference to be used to measure the current flowing in both directions through the internal current-sensing resistor sensor. The integration of the precision current-sensing resistor provides calibration equivalent measurement accuracy with ultra-low temperature drift performance. It also ensures an optimized Kelvin layout for the sensing resistor is always obtained. The INA250-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Quantities greater than 267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,61 € 4,61 €
3,53 € 35,30 €
2,98 € 74,50 €
2,86 € 257,40 €
2,71 € 2.926,80 €
2,66 € 6.703,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1