INA240A2PW
See Product Specifications
Mfr.:
Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A DISC-BY-MFG-01/26
Datasheet
Application Notes
- Benefits of Intergated Low Inductive Shunt for PWM Applications
- Bidirectional current sensing with a window comparator circuit
- Current Measurements in Power Supplies (Rev. B)
- Current Mode Control in Switching Power Supplies (Rev. B)
- Current Sense Amplifiers in Class-D Audio Subsystems
- Current Sensing for Inline Motor-Control Applications
- Current Sensing in a Programmable Logic Controller (PLC)
- Current Sensing in a Programmable Logic Controller (PLC) (Rev. A)
- Current Sensing in an H-Bridge (Rev. B)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-side bidirectional current-sensing circuit with transient protection (Rev. A)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. B)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. C)
- High-Side Motor Current Monitoring for Over-Current Protection (Rev. B)
- Low Temperature Drift Integrated Shunt vs Active Temp Compensation of Shunt
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. C)
- Precision LED Brightness and Color Mixing With Discrete Current Sense Amplifiers
- Under the Hood: Output Swing Limitations of Current Sense Amplifiers
EOL
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- TARIC:
- 8542339000
- CNHTS:
- 8542339000
- CAHTS:
- 8542390000
- USHTS:
- 8542330001
- MXHTS:
- 8542399901
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 7.276
-
Stock:
-
7.276 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 4,24 € | 4,24 € | |
| 3,23 € | 32,30 € | |
| 2,98 € | 74,50 € | |
| 2,63 € | 263,00 € | |
| 2,54 € | 762,00 € | |
| 2,46 € | 1.476,00 € | |
| 2,41 € | 2.530,50 € | |
| 2,36 € | 6.018,00 € |
Estonia
