INA230AIDGST

Texas Instruments
595-INA230AIDGST
INA230AIDGST

Mfr.:

Description:
Current & Power Monitors & Regulators 36-V 16-bit I&sup2 ; C output current v INA230AIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
330 uA
0.3 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA230
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA230 Bidirectional Current / Power Monitor

Texas Instruments INA230 Bidirectional Current Shunt/Power Monitor with I2C interface features 16 programmable addresses and can monitor both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. INA230 current/power monitor senses current on buses that vary from 0V to +28V with the device powered from a single +2.7V to +5.5V supply, drawing 330µA (typical) of supply current. INA230 is specified over the -40°C to +125°C operating temperature range. Texas Instruments INA230 is ideal for use in smartphones, tablets, servers, and more.

In Stock: 312

Stock:
312
Can Dispatch Immediately
On Order:
750
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
2,29 € 22,90 €
2,09 € 52,25 €
1,87 € 187,00 €
Full Reel (Order in multiples of 250)
1,77 € 442,50 €
1,73 € 865,00 €
1,64 € 1.640,00 €
1,59 € 3.975,00 €
1,57 € 7.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.