INA2181A2IDSQR

Texas Instruments
595-INA2181A2IDSQR
INA2181A2IDSQR

Mfr.:

Description:
Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A2IDSQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2181
2 Channel
210 kHz
12 V
100 dB
75 uA
100 uV
5.5 V
2.7 V
500 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Cut Tape
MouseReel
Accuracy: 1 %
Brand: Texas Instruments
Development Kit: INA2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Input Type: Differential
Ios - Input Offset Current: 50 nA
Maximum Input Resistance: 10 kOhms
Output Current per Channel: 8 mA
Output Type: High Side, Low Side
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimised, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four, fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
3.000
Expected 8/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,488 € 4,88 €
0,439 € 10,98 €
0,385 € 38,50 €
0,359 € 89,75 €
0,344 € 172,00 €
0,331 € 331,00 €
Full Reel (Order in multiples of 3000)
0,315 € 945,00 €
0,304 € 1.824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments INA2181A2IDSQT
Texas Instruments
Current Sense Amplifiers 26V, dual channel, bi-directional, 350kHz current sense amplifier 10-WSON -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.