INA213AIRSWT

Texas Instruments
595-INA213AIRSWT
INA213AIRSWT

Mfr.:

Description:
Current Sense Amplifiers Bi-Dir 0-Drift Ser Crnt Shunt Mon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA213
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Accuracy: 1 %
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Gain V/V: 50 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.652

Stock:
1.652 Can Dispatch Immediately
Quantities greater than 1652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,946 € 9,46 €
0,577 € 14,43 €
Full Reel (Order in multiples of 250)
0,577 € 144,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments INA199A1RSWR
Texas Instruments
Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1RSWT