INA2134UA

Texas Instruments
595-INA2134UA
INA2134UA

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA2134UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
2-Channel Line Receiver
2 Channel
SOIC-14
8 V
36 V
2.4 mA
INA2134
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Description/Function: AUDIO DIFFERENTIAL LINE RECEIVERS, 0DB (G1)
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Audio Line Drivers / Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.665

Stock:
2.665 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
3,83 € 38,30 €
3,34 € 167,00 €
3,10 € 310,00 €
3,00 € 750,00 €
2,94 € 1.470,00 €
2,90 € 2.900,00 €
2,86 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,96 €
Min:
1

Similar Product

Texas Instruments INA2134UA/2K5
Texas Instruments
Audio Transmitters, Receivers, Transceivers Audio Diff Line Rece ivers 0dB (G=1) A 5 A 595-INA2134UA