INA211BIRSWR

Texas Instruments
595-INA211BIRSWR
INA211BIRSWR

Mfr.:

Description:
Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA211BIRSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA211
1 Channel
7 kHz
- 300 mV to 26 V
105 dB
35 uA
550 nV
26 V
2.7 V
65 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Accuracy: 1 %
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA210-215EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 500 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 400 mV/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,397 € 2.382,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments INA211BIRSWT
Texas Instruments
Current Sense Amplifiers 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.