INA210AIRSWR

Texas Instruments
595-INA210AIRSWR
INA210AIRSWR

Mfr.:

Description:
Current Sense Amplifiers Bi-Dir 0-Drift Ser C rnt Shunt Mon A 595 A 595-INA210AIRSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA210
1 Channel
14 kHz
12 V
140 dB
28 uA
550 nV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA210-214EVM
Gain V/V: 200 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 6,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.286

Stock:
3.286 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,651 € 6,51 €
0,587 € 14,68 €
0,518 € 51,80 €
0,485 € 121,25 €
0,464 € 232,00 €
0,452 € 452,00 €
Full Reel (Order in multiples of 3000)
0,427 € 1.281,00 €
0,418 € 2.508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,30 €
Min:
1

Similar Product

Texas Instruments INA210AIRSWT
Texas Instruments
Current Sense Amplifiers Bi-Dir 0-Drift Ser Crnt Shunt Mon
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.