INA199B2RSWT

Texas Instruments
595-INA199B2RSWT
INA199B2RSWT

Mfr.:

Description:
Current Sense Amplifiers VOUT Hi/Lo Side Bi-Direct Zero-Drift

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA218
1 Channel
30 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,703 € 7,03 €
0,636 € 15,90 €
0,562 € 56,20 €
Full Reel (Order in multiples of 250)
0,541 € 135,25 €
0,508 € 254,00 €
0,507 € 507,00 €
0,485 € 1.212,50 €
0,473 € 2.365,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments INA199B2RSWR
Texas Instruments
Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A A 595-INA199B2RSWT