INA191A1IYFDR

Texas Instruments
595-INA191A1IYFDR
INA191A1IYFDR

Mfr.:

Description:
Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA191
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
3 nA
- 2.5 uV
5.5 V
1.7 V
65 uA
- 0.17 %
- 40 C
+ 125 C
SMD/SMT
DSBGA-6
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain V/V: 25 V/V
Ios - Input Offset Current: 70 pA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA191 Current Sense Amplifier

Texas Instruments INA191 Current Sense Amplifier is a low-power, voltage-output, current-shunt monitor (also called a current-sense amplifier). This amplifier is commonly used for overcurrent protection, the precision-current measurement for system optimisation or in closed-loop feedback circuits. It can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The low input bias current of the INA191 permits the use of larger current-sense resistors, and thus provides accurate current measurements in the µA range. Five fixed gains are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This also allows for smaller sense resistors with lower power loss while still providing accurate current measurements.

In Stock: 3.195

Stock:
3.195 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,56 € 15,60 €
1,43 € 35,75 €
1,27 € 127,00 €
1,20 € 300,00 €
1,17 € 585,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,05 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.