INA190A3IDCKT

Texas Instruments
595-INA190A3IDCKT
INA190A3IDCKT

Mfr.:

Description:
Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
35 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.06 %
- 40 C
+ 125 C
SMD/SMT
SC70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 100 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,13 € 21,30 €
1,96 € 49,00 €
1,76 € 176,00 €
Full Reel (Order in multiples of 250)
1,66 € 415,00 €
1,57 € 785,00 €
1,53 € 1.530,00 €
1,51 € 3.775,00 €
1,50 € 7.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments INA186A3IDCKR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A3IDCKT