INA190A1IRSWR

Texas Instruments
595-INA190A1IRSWR
INA190A1IRSWR

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IRSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA190EVM
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 25 V/V
Ios - Input Offset Current: 70 pA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.

In Stock: 3.999

Stock:
3.999 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,03 € 2,03 €
1,51 € 15,10 €
1,37 € 34,25 €
1,22 € 122,00 €
1,15 € 287,50 €
1,12 € 560,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
0,998 € 5.988,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,60 €
Min:
1

Similar Product

Texas Instruments INA190A1IRSWT
Texas Instruments
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.