INA188ID

Texas Instruments
595-INA188ID
INA188ID

Mfr.:

Description:
Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA188
1 Channel
600 kHz
900 mV/us
118 dB
2.5 nA
25 uV
36 V
4 V
1.4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 12.5 nV/sqrt Hz
Gain: 1 V/V to 1000 V/V
Gain V/V: 1 V/V to 1000 V/V
In - Input Noise Current Density: 440 fA
Ios - Input Offset Current: 2.5 nA
Moisture Sensitive: Yes
Output Current per Channel: 18 mA
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 2.25 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA188 Zero-Drift Instrumentation Amplifier

Texas Instruments INA188 Precision Zero-Drift Instrumentation Amplifier uses auto-zeroing techniques to achieve low offset voltage, near-zero offset, and gain drift. It also features excellent linearity and exceptionally low-noise density (12nV/√Hz) that extends down to dc. The INA188 is optimized to provide excellent common-mode rejection of greater than 104dB (G≥10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4V single supply. It also offers dual supplies up to ±18V, and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
4,15 € 41,50 €
3,64 € 91,00 €
3,47 € 260,25 €
3,31 € 993,00 €
3,21 € 1.685,25 €
3,14 € 3.297,00 €
3,09 € 7.879,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,50 €
Min:
1

Similar Product

Texas Instruments INA188IDR
Texas Instruments
Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188ID