INA185A4IDRLT

Texas Instruments
595-INA185A4IDRLT
INA185A4IDRLT

Mfr.:

Description:
Current Sense Amplifiers 26-V, 350-kHz, bi-directional, high-precision current sense amplifier in ultra-small SOT-563 package 6-SOT-5X3 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA185
1 Channel
105 kHz
- 200 mV to 26 V
120 dB
75 uA
25 uV
5.5 V
2.7 V
260 uA
0.07 %
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 50 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Quantities greater than 692 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,12 € 11,20 €
1,01 € 25,25 €
0,903 € 90,30 €
Full Reel (Order in multiples of 250)
0,848 € 212,00 €
0,817 € 408,50 €
0,785 € 1.962,50 €
0,768 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,19 €
Min:
1

Similar Product

Texas Instruments INA185A4IDRLR
Texas Instruments
Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec A 595-INA185A4IDRLT