INA181A1IDBVT

Texas Instruments
595-INA181A1IDBVT
INA181A1IDBVT

Mfr.:

Description:
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA181
1 Channel
350 kHz
- 200 mV to 26 V
100 dB
75 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.440

Stock:
3.440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,632 € 6,32 €
0,571 € 14,28 €
0,503 € 50,30 €
Full Reel (Order in multiples of 250)
0,452 € 113,00 €
0,431 € 215,50 €
0,423 € 423,00 €
0,417 € 1.042,50 €
0,401 € 2.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,38 €
Min:
1

Similar Product

Texas Instruments INA181A1IDBVR
Texas Instruments
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens A 595-INA181A1IDBVT