INA180A4IDBVT

Texas Instruments
595-INA180A4IDBVT
INA180A4IDBVT

Mfr.:

Description:
Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A4IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA180
1 Channel
105 kHz
- 200 mV to 26 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 18,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15.677

Stock:
15.677 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,69 € 6,90 €
0,623 € 15,58 €
0,55 € 55,00 €
Full Reel (Order in multiples of 250)
0,514 € 128,50 €
0,482 € 241,00 €
0,464 € 464,00 €
0,46 € 1.150,00 €
0,448 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments INA180A4IDBVR
Texas Instruments
Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A4IDBVT