INA159AIDGKTG4

Texas Instruments
595-INA159AIDGKTG4
INA159AIDGKTG4

Mfr.:

Description:
Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA159
1 Channel
1.5 MHz
15 V/us
80 dB
60 mA
100 uV
5.5 V
1.8 V
1.1 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain V/V: 0.2 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 93.98 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 12.5 V
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,59 € 35,90 €
3,30 € 82,50 €
2,99 € 299,00 €
Full Reel (Order in multiples of 250)
2,85 € 712,50 €
2,75 € 1.375,00 €
2,72 € 2.720,00 €
2,69 € 6.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Texas Instruments INA159AIDGKT
Texas Instruments
Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKR