INA141U/2K5

Texas Instruments
595-INA141U/2K5
INA141U/2K5

Mfr.:

Description:
Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA141
1 Channel
200 kHz
117 dB
5 nA
50 uV
36 V
4.5 V
750 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain: 10 V/V, 100 V/V
Gain Error: 0.002 %
Gain V/V: 10 V/V, 100 V/V
GBP - Gain Bandwidth Product: 200 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,25 € 25.625,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,52 €
Min:
1

Similar Product

Texas Instruments INA141U
Texas Instruments
Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141U/2K5