INA118U/2K5

Texas Instruments
595-INA118U/2K5
INA118U/2K5

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA118
1 Channel
800 kHz
900 mV/us
107 dB
5 nA
125 uV
36 V
2.7 V
350 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 800 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
5.000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,86 € 17,86 €
14,26 € 142,60 €
13,36 € 334,00 €
12,50 € 1.250,00 €
12,18 € 3.045,00 €
12,07 € 6.035,00 €
12,06 € 12.060,00 €
Full Reel (Order in multiples of 2500)
11,13 € 27.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,68 €
Min:
1

Similar Product

Texas Instruments INA118U
Texas Instruments
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U/2K5