INA117BM

Texas Instruments
595-INA117BM
INA117BM

Mfr.:

Description:
Differential Amplifiers High Common-Mode Vol tage A 595-INA149AI A 595-INA149AIDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA117
1 Channel
2.6 V/us
86 dB
1 mV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
Through Hole
TO-99-8
Tube
3 dB Bandwidth: 200 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.02 %
Gain V/V: 1 V/V
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,10 € 125,10 €
103,91 € 1.039,10 €
100,03 € 2.000,60 €

Similar Product

Texas Instruments INA149AIDR
Texas Instruments
Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AID