INA110KP

Texas Instruments
595-INA110KP
INA110KP

Mfr.:

Description:
Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA110
1 Channel
2.5 MHz
12 V/us
106 dB
50 pA
250 uV
36 V
12 V
3 mA
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain Error: 0.01 %
Gain V/V: 1 V/V, 10 V/V, 100 V/V, 1000 V/V
Maximum Input Resistance: 5 TOhms
Output Current per Channel: 25 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Voltage Gain dB: 116 dB
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
75
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,22 € 27,22 €
22,03 € 220,30 €
19,98 € 499,50 €
19,31 € 1.931,00 €
18,08 € 4.520,00 €
3.000 Quote