INA105KPG4
See Product Specifications
Mfr.:
Description:
Differential Amplifiers Precision Unity Gain
Datasheet
Application Notes
- AC Coupling Instrumentation and Difference Amplifiers
- Boost Amplifier Output Swing With Simple Modification
- Extending the Common-Mode Range of Difference Amplifiers
- Implementation and Applications of Current Sources and Current Receivers
- Level Shifting Signals With Differential Amplifiers (Rev. A)
- Make a -10V to +10V Adjustable Precision Voltage Source (Rev. A)
- Simple Circuit Delivers 38Vp-p at 5A from 28V Unipolar Supply
- Single-Supply Operation of Isolation Amplifiers
EOL
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
Estonia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9