HVDA5405QDRQ1

Texas Instruments
595-HVDA5405QDRQ1
HVDA5405QDRQ1

Mfr.:

Description:
CAN Interface IC AC 5V CAN Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVDA540
SMD/SMT
SOIC-8
4.68 V
5.33 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Operating Supply Voltage: 4.68 V to 5.33 V
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,65 € 6.625,00 €