HDC1010YPAR

Texas Instruments
595-HDC1010YPAR
HDC1010YPAR

Mfr.:

Description:
Board Mount Humidity Sensors LP Digital Humidity Sensor A 595-HDC1010 A 595-HDC1010YPAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
1.3 uA
2.7 V
5.5 V
- 40 C
+ 85 C
DSBGA-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Digital humidity sensor with temperature sensor
Product Type: Board Mount Humidity Sensors
Series: HDC1010
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

HDC1010 Digital Humidity Sensor

Texas Instruments HDC1010 Digital Humidity Sensor comes with an integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range and is a low-cost, low-power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP package simplifies board design with the use of this ultra-compact package. The sensing element of the HDC1010 is placed on the bottom part of the device, which makes the device more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated and the calibration data is stored in the on-chip non-volatile memory.
Learn More

Cold Chain Solutions

Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

In Stock: 6.170

Stock:
6.170 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,60 € 13,00 €
2,34 € 23,40 €
2,24 € 112,00 €
2,16 € 216,00 €
1,99 € 995,00 €
1,96 € 1.960,00 €
1,87 € 3.740,00 €
Full Reel (Order in multiples of 3000)
1,87 € 5.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,35 €
Min:
1

Similar Product

Texas Instruments HDC1010YPAT
Texas Instruments
Board Mount Humidity Sensors LP Digital Humidity Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.