HD3SS460RNHT

Texas Instruments
595-HD3SS460RNHT
HD3SS460RNHT

Mfr.:

Description:
USB Switch ICs 4x6-channel USB Type -C™ Alternate A 595-HD3SS460RNHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Type-C
4 x 6
14 Ohms
3 us
1 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-30
Reel
Cut Tape
MouseReel
Bandwidth: 5.4 GHz
Brand: Texas Instruments
Development Kit: HD3SS460EVM-SRC
Operating Supply Current: 600 uA
Product Type: USB Switch ICs
Series: HD3SS460
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: USB Type-C
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

HD3SS460 USB Type-C™ Alternate Mode MUX

Texas Instruments HD3SS460 USB Type-C™ Alternate Mode MUX is a high-speed bi-directional passive switch in mux or demux configurations. Based on control pin POL the device provides switching to accommodate connector flipping. The device also provides muxing between 2-Ch Data/2-Ch Video and all 4-Ch video based on control pin AMSEL. The device provides cross points MUX for low-speed pins as needed in unflappable connector implementation. The HD3SS460 from Texas Instruments is a generic analog differential passive switch that can work for any high-speed interface applications. It is required that it be biased at a common mode voltage range of 0 to 2V. It also must have a differential signaling with differential amplitude up to 1800mVpp. The device employs an adaptive tracking that ensures the channel remains unchanged for entire common mode voltage range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,16 € 21,60 €
1,98 € 49,50 €
1,78 € 178,00 €
Full Reel (Order in multiples of 250)
1,63 € 407,50 €
1,55 € 775,00 €
1,50 € 1.500,00 €
1,48 € 3.700,00 €
1,47 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments HD3SS460RNHR
Texas Instruments
USB Switch ICs 4x6-channel USB Type -C™ Alternate A 595-HD3SS460RNHT