HD3SS3415RUAR

Texas Instruments
595-HD3SS3415RUAR
HD3SS3415RUAR

Mfr.:

Description:
PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch A A 595-HD3SS3415RUAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
8 GHz
2 Lane
3 Port
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Propagation Delay Time: 0.05 ns
Series: HD3SS3415
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 54,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.010

Stock:
1.010 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,39 € 34,75 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,12 € 1.120,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €
1,02 € 6.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments HD3SS3415RUAT
Texas Instruments
PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch A A 595-HD3SS3415RUAR