GD75323DWR

Texas Instruments
595-GD75323DWR
GD75323DWR

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD75323DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-20
GD75323
Transceiver
120 kb/s
5 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA, 32 mA
0 C
+ 70 C
Reel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,946 € 1.892,00 €
0,929 € 3.716,00 €