FPC202RHUR

Texas Instruments
595-FPC202RHUR
FPC202RHUR

Mfr.:

Description:
Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Aggregators
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Moisture Sensitive: Yes
Packaging: Reel
Product: Controllers
Product Type: Interface - Specialized
Series: FPC202
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC202 Dual Port Controllers

Texas Instruments FPC202 Dual Port Controller with Expanded I/Os is a low-speed signal aggregator for common port types such as SFP, QSFP, and Mini-SAS HD. The FPC202 collects all low-speed control and I2C signals across two ports and provides a single easy-to-use management interface to the host (I2C or SPI). Several FPC202 controllers can be used in high-port-count applications with one common control interface to the host. The FPC202 is designed to allow placement on the bottom side of the PCB to simplify routing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,31 € 10.620,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,58 €
Min:
1

Similar Product

Texas Instruments FPC202RHUT
Texas Instruments
Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUR