FDC1004QDGSTQ1

Texas Instruments
595-FDC1004QDGSTQ1
FDC1004QDGSTQ1

Mfr.:

Description:
Capacitive Touch Sensors 4-Ch, 16-bit, automotive capacitance to digital converter with active shield driver 10-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
4 Channel
I2C
VSSOP-10
3.1 mm L x 3.1 mm W x 1.1 mm H
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Touch Sensors
Series: FDC1004
Factory Pack Quantity: 250
Subcategory: Sensors
Termination Style: SMD/SMT
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,97 € 6,97 €
5,93 € 29,65 €
5,53 € 55,30 €
5,04 € 126,00 €
4,70 € 235,00 €
4,38 € 438,00 €
Full Reel (Order in multiples of 250)
4,38 € 1.095,00 €
4,09 € 2.045,00 €
4,02 € 4.020,00 €
3,93 € 9.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments FDC1004QDGSRQ1
Texas Instruments
Capacitive Touch Sensors 4-Ch 16-bit automo t ive capacitance to A 595-FDC1004QDGSTQ1