F28P559SJ9PMRQ1

Texas Instruments
595-F28P559SJ9PMRQ1
F28P559SJ9PMRQ1

Mfr.:

Description:
ARM Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F28P559SJ
SMD/SMT
LQFP-64
ARM Cortex M7
1 MB
32 bit
12 bit
200 MHz
17 I/O
133 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Data RAM Type: RAM
Interface Type: CAN, I2C, PMBus, SCI, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 1.32 V
Processor Series: F28P55x
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,22 € 11,22 €
9,12 € 91,20 €
8,69 € 217,25 €
7,55 € 755,00 €
7,22 € 1.805,00 €
6,58 € 3.290,00 €
Full Reel (Order in multiples of 1000)
6,16 € 6.160,00 €