F28P551SG5PNR

Texas Instruments
595-F28P551SG5PNR
F28P551SG5PNR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU with 160MHz 512KB flash C28x + CLA, five ADCs, CLB, AES and SDFM 80-LQFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28P551SG
SMD/SMT
LQFP-80
C28x
512 kB
101 kB
32 bit
12 bit
160 MHz
1.19 V
3.63 V
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: TMDSCNCD28P55X
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.19 V to 3.63 V
Product: 32-bit Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P551/2/8 Real-Time Microcontrollers

Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers are C2000™ 32-bit MCUs for real-time digital power, motor control, and embedded control applications. The MCUs combine a 160MHz C28x DSP CPU, a 160MHz programmable control law accelerator, floating-point and trigonometric math support, and integrated analog resources for high-performance signal-chain control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,16 € 3.160,00 €
3,13 € 6.260,00 €