F28P550SJ9PNA

Texas Instruments
595-F28P550SJ9PNA
F28P550SJ9PNA

Mfr.:

Description:
ARM Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS320F28P550SJ
SMD/SMT
TQFP-80
ARM Cortex M7
1 MB
32 bit
12 bit
150 MHz
32 I/O
133 kB
2.8 V
3.63 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: CANbus, I2C, SCI, SPI, UART/USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Processor Series: C28x
Product: 32-bit Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 1.486

Stock:
1.486 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
8,40 € 84,00 €
8,06 € 201,50 €
7,10 € 710,00 €
6,76 € 1.690,00 €