F28384SPTPS

Texas Instruments
595-F28384SPTPS
F28384SPTPS

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28384S
SMD/SMT
HLQFP-176
C28x
512 kB
96 kB
32 bit
4 x 12 bit/16 bit
200 MHz
169 I/O
3.14 V
3.47 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.14 V to 3.47 V
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: ASRAM, SDRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Processor Series: TMS320F2838x
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit MCUs

Texas Instruments TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit Microcontrollers (MCUs) are powerful 32-bit floating-point MCUs designed for advanced closed-loop control applications. The Texas Instruments F2838x/F2838x-Q1 supports a dual-core C28x architecture, and a new Connectivity Manager that offloads critical communication tasks, significantly boosting system performance. The integrated analog and control peripherals, with advanced connectivity peripherals like EtherCAT and Ethernet, also let designers consolidate real-time control and real-time communications architectures, reducing requirements for multi-controller systems.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,38 € 25,38 €
19,86 € 198,60 €
18,96 € 474,00 €
16,97 € 2.036,40 €
16,54 € 4.631,20 €
16,10 € 8.372,00 €