F28377DPTPSEP

Texas Instruments
595-F28377DPTPSEP
F28377DPTPSEP

Mfr.:

Description:
32-bit Microcontrollers - MCU Radiation-tolerant 3 2-bit MCU with 800M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
F28377DPTPSEP
SMD/SMT
HLQFP-176
C28x
1 MB
2 MB
32 bit
16 bit
200 MHz
97 I/O
1.14 V
3.47 V
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.14 V to 3.47 V
Product: Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2837xD Delfino Dual-Core MCUs

Texas Instruments TMS320F2837xD Delfino Dual-Core Microcontrollers are a 32-bit floating-point microcontroller unit (MCU) designed for advanced closed-loop control applications. These can include industrial drives and servo motor control; solar inverters and converters; digital power; transportation; and power line communications. The F2837xD supports a new dual-core C28x architecture that significantly boosts system performance while integrated analog and control peripherals. This allows designers to consolidate control architectures and eliminate multiprocessor use in high-end systems. This family features two CLA real-time control co-processors. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.322,33 € 3.322,33 €