F2800152QPHPRQ1

Texas Instruments
595-F2800152QPHPRQ1
F2800152QPHPRQ1

Mfr.:

Description:
32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 64-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F2800152
SMD/SMT
HTQFP-48
C28x
256 kB
36 kB
32 bit
12 bit
100 MHz
27 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: LAUNCHXL-F2800157, TMDSCNCD2800157
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 3 x 32 bit
Operating Supply Voltage: 1.14 V to 3.63 V
Processor Series: C28x
Product: Microcontrollers
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

In Stock: 1.023

Stock:
1.023 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,83 € 915,00 €
Full Reel (Order in multiples of 1000)
1,76 € 1.760,00 €
1,68 € 3.360,00 €
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.