ESDS302DBVR

Texas Instruments
595-ESDS302DBVR
ESDS302DBVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 2.3-pF 3.6-V +/ -30-kV ESD protect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3.6 V
SMD/SMT
5.8 V
4.5 V
SOT-23-5
16 A
85 W
2.3 pF
30 kV
30 kV
- 40 C
+ 125 C
ESDS302
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.6 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESDS302/ESDS304 TVS ESD Protection Diode Arrays

Texas Instruments ESDS302/ESDS304 TVS ESD Protection Diode Arrays come in two and four-channel configurations for Ethernet and USB surge protection up to 12A (8/20µs). The ESDS302 and ESDS304 devices are bidirectional and are rated to dissipate ESD strikes up to 30kV per the IEC 61000-4-2 international standard (> Level 4). The devices feature a 2.3pF IO capacitance per channel, making them ideal for protecting high-speed interfaces such as Ethernet 1G and USB 2.0. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.

In Stock: 4.990

Stock:
4.990
Can Dispatch Immediately
On Order:
6.000
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,443 € 4,43 €
0,286 € 28,60 €
0,218 € 109,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3000)
0,168 € 504,00 €
0,154 € 924,00 €
0,139 € 1.251,00 €
0,132 € 3.168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.