ESD562DBZR

Texas Instruments
595-ESD562DBZR
ESD562DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12-V 2-CH TVS PROTEC TION DIODE ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
22 V
13.2 V
SC-59-3 (SOT-23-3)
3.5 A
84 W
1.5 pF
22 kV
30 kV
- 40 C
+ 125 C
ESD562
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD562/ESD562-Q1 ESD Protection Diode

Texas Instruments ESD562/ESD562-Q1 Bi-Directional ESD Protection Diode is for RS-485 and RS-422 interface protection. The ESD562/ESD562-Q1 is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±22kV Contact, ±30kV Air-gap). The device can clamp 8/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard.

In Stock: 7.974

Stock:
7.974 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,273 € 2,73 €
0,167 € 16,70 €
0,127 € 63,50 €
0,112 € 112,00 €