ESD451DPLR

Texas Instruments
595-ESD451DPLR
ESD451DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.5-pF 5.5-V 30-KV b idirectional ESD p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
10.4 V
7 V
X2SON
16 A
57 W
0.5 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD451
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD451 ±30kV ESD Protection Diode

Texas Instruments ESD451 ±30kV ESD Protection Diode is a bidirectional ESD protection diode for protecting data lines and other I/O ports. The ESD451 is rated to dissipate ESD strikes up to ±30kV per the IEC 61000-4-2 international standard (greater than Level 4). This device features a 0.5pF (typical) IO capacitance enabling high-speed interface protection for protocols such as USB 3.0. The extremely low dynamic resistance (0.19Ω) and clamping voltage (10.4V at 16A TLP) are specified for system-level protection against transient events.

In Stock: 6.155

Stock:
6.155
Can Dispatch Immediately
On Order:
45.000
Expected 9/17/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,188 € 1,88 €
0,118 € 11,80 €
0,088 € 44,00 €
0,07 € 70,00 €
0,065 € 162,50 €
0,064 € 320,00 €
0,051 € 510,00 €
Full Reel (Order in multiples of 15000)
0,046 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.