ESD341DPLR

Texas Instruments
595-ESD341DPLR
ESD341DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.66-pF +/-3.6-V +/- 30-kV ESD protectio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
8.8 V, 10.2 V
3.6 V
X2SON-2
5.4 A
54 W
0.66 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD341 TVS ESD Protection Diode

Texas Instruments ESD341 TVS ESD Protection Diode is a TVS ESD protection diode for HDMI 1.4 circuit protection. The ESD341 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.66pF (typical) IO capacitance enabling high-speed interface protection up to 3.4Gbps, including support for protocols such as HDMI 1.4b. The low dynamic resistance and low-clamping voltage ensure system-level protection against transient events.

In Stock: 19.189

Stock:
19.189 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,227 € 2,27 €
0,111 € 11,10 €
0,093 € 46,50 €
0,065 € 65,00 €
0,056 € 140,00 €
0,051 € 255,00 €
0,043 € 430,00 €
Full Reel (Order in multiples of 15000)
0,039 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.