ESD122DMXR

Texas Instruments
595-ESD122DMXR
ESD122DMXR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 0.2-pF &plusmn ;3.6-V ±17-k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.6 V
SMD/SMT
8.4 V
5.1 V
X2SON-3
5 A
20 W
0.14 pF
18 kV
17 kV
- 40 C
+ 125 C
ESD122
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 228,880 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD122 ESD Protection Diode

Texas Instruments ESD122 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C™ and HDMI 2.0 circuit protection. The ESD122 is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (17kV Contact, 17kV Air-gap). This device features a low IO capacitance per channel and pin-out to suit symmetric differential high-speed signal routing. This feature makes the device ideal for protecting high-speed interfaces up to 10Gbps, such as USB 3.1 Gen2 and HDMI 2.0. The low dynamic resistance and clamping voltage ensure system-level protection against transient events. The Texas Instruments ESD122 is also an ideal ESD solution for the USB Type-C Tx/Rx lines. Since the USB Type-C connector has two layers, using a 4-channel ESD device requires VIAs, which degrade the signal integrity. Four ESD122 (2-Ch) devices minimize the number of VIAs and simplify the board layout.

In Stock: 550

Stock:
550
Can Dispatch Immediately
On Order:
60.000
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,607 € 6,07 €
0,398 € 39,80 €
0,308 € 154,00 €
0,26 € 260,00 €
0,253 € 632,50 €
0,233 € 1.165,00 €
Full Reel (Order in multiples of 10000)
0,212 € 2.120,00 €
0,204 € 4.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.